text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16LF87-I/ML

PIC16 Series 7 kB Flash 368 B RAM 20 MHz 8-Bit Microcontroller - QFN-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16LF87-I/ML - Technical Attributes
Attributes Table
Family Name: PIC16
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 7kB
RAM Size: 368B
Speed: 20MHz
No of I/O Lines: 16
InterfaceType / Connectivity: I2C/SPI/UART/USART
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Number Of Timers: 3
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Package Style:  QFN-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
61
Factory Lead Time:
4 Weeks
Minimum Order:
183
Multiple Of:
61
Total
$823.50
USD
Quantity
Unit Price
61
$4.60
122+
$4.50
Product Variant Information section