text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16LF88-I/P

PIC16 Series 7 kB Flash 368 B RAM 20 MHz 8-Bit Microcontroller - PDIP-18

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16LF88-I/P - Technical Attributes
Attributes Table
Family Name: PIC16
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 7kB
RAM Size: 368B
Speed: 20MHz
No of I/O Lines: 16
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 3
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 7-chx10-bit
Watchdog Timers: 1
Package Style:  PDIP-18
Mounting Method: Through Hole
Features & Applications

The PIC16LF88-I/P is a part of PIC16LF series 8-Bit Microcontroller. It has an operating temperature ranging from -40 °C to +125 °C and comes in PDIP-18 package.

The PIC16F88 features 8 MHz internal oscillator, 256 bytes of EEPROM data memory, a capture/compare/PWM, an Addressable USART, a synchronous serial port that can be configured as either 3-wire Serial Peripheral Interface (SPI™) or the 2-wire Inter-Integrated Circuit (I²C™) bus, 7 channels of 10-bit Analog-to-Digital (A/D) converter and 2 Comparators that make it ideal for advantage analog / integrated level applications in automotive, industrial, appliances and consumer applications.

Features:

  • Special Microcontroller Features:
    • 100,000 erase/write cycles Enhanced Flash program memory typical
    • 1,000,000 typical erase/write cycles EEPROM data memory typical
    • EEPROM Data Retention: > 40 years
    • In-Circuit Serial Programming™ (ICSP™) via two pins
    • Processor read/write access to program memory
    • Low-Voltage Programming
  • Peripheral Features:
    • Capture, Compare, PWM (CCP) module:
      • Capture is 16-bit, max. resolution is 12.5 ns
      • Compare is 16-bit, max. resolution is 200 ns
      • PWM max. resolution is 10-bit
    • 10-bit, 7-channel Analog-to-Digital Converter
    • Synchronous Serial Port (SSP) with SPI™ (Master/Slave) and I2C™ (Slave)
  • Low-Power Features:
    • Power-Managed modes:
      • Primary Run: RC oscillator, 76 μA, 1 MHz, 2 V
      • RC_RUN: 7 μA, 31.25 kHz, 2 V
      • SEC_RUN: 9 μA, 32 kHz, 2 V
      • Sleep: 0.1 μA, 2 V
    • Timer1 Oscillator: 1.8 μA, 32 kHz, 2 V
    • Watchdog Timer: 2.2 μA, 2 V
    • Two-Speed Oscillator Start-up
  • Oscillators:
    • Three Crystal modes:
      • LP, XT, HS: up to 20 MHz
    • Two External RC modes
    • One External Clock mode:
      • ECIO: up to 20 MHz
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
200
Multiple Of:
25
Total
$906.00
USD
Quantity
Unit Price
25
$4.71
50
$4.66
75
$4.63
100
$4.60
125+
$4.53
Product Variant Information section