text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F14K50-I/SO

PIC18F Series 16 kB Flash 768 B RAM 48 MHz 8-Bit Microcontroller - SOIC-20

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18F14K50-I/SO - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 768B
Speed: 48MHz
No of I/O Lines: 15
InterfaceType / Connectivity: I2C/SPI/USART/USB
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/USART/USB/Watchdog
Number Of Timers: 4
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 11-chx10-bit
Watchdog Timers: 1
Package Style:  SOIC-20
Mounting Method: Surface Mount
Features & Applications

The PIC18F14K50-I/SO is a part of PIC18F series 8-bit Microcontroller. It has 16 Kbytes of Flash Program Memory in a 20 Pin SOIC package. It has an industrial temperature ranges from -40°C to +85°C. The PIC18F14K50 is a low cost PIC Microcontroller features, it has full speed USB 2.0 compliant interface that can automatically change clock sources and power levels upon connection to a host, making it an exceptional device for battery-powered applications.

Features:

  • C Compiler optimized architecture
  • Self-programmable under software control
  • Support for Interrupt Priority Levels
  • 8x8 Single-Cycle Hardware Multiplier
  • USB 2.0 compliant interface
  • Supports both Low Speed and Full Speed operation
  • Automatic detection of physical connection to USB host
  • 1.8 to 5.6 V Operating Range
  • Software Programmable Brown-out Reset feature
  • Four power-managed operating modes
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
304
Multiple Of:
38
Total
$793.44
USD
Quantity
Unit Price
10
$2.76
25
$2.72
50
$2.69
100
$2.66
200+
$2.61
Product Variant Information section