text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F24K50-I/ML

PIC18F Series 16 KB Flash 2 kB RAM 48 MHz 8-Bit Microcontroller - QFN-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2619
Product Specification Section
Microchip PIC18F24K50-I/ML - Technical Attributes
Attributes Table
Family Name: PIC18F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 2kB
Speed: 48MHz
No of I/O Lines: 25
InterfaceType / Connectivity: I2C/SPI/UART/USART/USB
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Number Of Timers: 2
Supply Voltage: 2.3V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 14-chx10-bit
Package Style:  QFN-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
61
USA:
61
610
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
61
Multiple Of:
61
Total
$167.75
USD
Quantity
Unit Price
61
$2.75
122
$2.72
183
$2.70
244
$2.69
305+
$2.66
Product Variant Information section