text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F25K20-E/SO

PIC18F Series 32 KB Flash 1.5 kB RAM 48 MHz 8-Bit Microcontroller - SOIC-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18F25K20-E/SO - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 1.5kB
Speed: 48MHz
No of I/O Lines: 24
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 4
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 11-chx10-bit
Watchdog Timers: 1
Package Style:  SOIC-28
Mounting Method: Surface Mount
Features & Applications

The PIC18F25K20-E/SO is a 1.5 kB RAM 32 kB flash, high-performance 8-bit microcontroller. This device introduces design enhancements that makes it a logical choice for many high-performance, power sensitive applications.

Features:

  • High performance RISC CPU
    • C compiler optimized architecture
    • Optional extended instruction set designed to optimize re-entrant code
    • 256 bytes data EEPROM
  • Four crystal modes up to 64 MHz
  • Two external clock modes up to 64 MHz
  • 4X phase lock loop (PLL)
  • Self-programmable under software control
  • Programmable 16-level high/low-voltage detection module
  • 10-bit resolution ADC
  • Three programmable external interrupts
  • Two rail-to-rail analog comparators
  • Independent input multiplexing
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,431
Factory Lead Time:
5 Weeks
Minimum Order:
351
Multiple Of:
27
Total
$856.44
USD
Quantity
Unit Price
27
$2.55
54
$2.52
81
$2.51
135
$2.49
270+
$2.44
Product Variant Information section