text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F4680-H/PT

PIC18F Series 64 kB Flash 3328 B RAM 40 MHz 8-Bit Microcontroller - TQFP-44

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18F4680-H/PT - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 3328B
Speed: 40MHz
No of I/O Lines: 44
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 4
Supply Voltage: 4.2V to 5.5V
Operating Temperature: -40°C to +150°C
On-Chip ADC: 11-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-44
Mounting Method: Surface Mount
Features & Applications

The PIC18F4680-H/PT is a part of PIC18 Series 8-bit with 64 KB flash Microcontroller in a 44-pin TQFP package.

Features:

  • ECAN
  • NanoWatt Features
  • Internal Oscillator
  • Self-Programming
  • 40 MHz Max Speed
  • LIN USART
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
480
Factory Lead Time:
6 Weeks
Minimum Order:
160
Multiple Of:
160
Total
$2,003.20
USD
Quantity
Unit Price
160+
$12.52
Product Variant Information section