Manufacturer Part #
ST7FLITE35F2M6TR
ST7 Series 8 kB Flash 384 B RAM 16 MHz 8-Bit Microcontroller - SOIC-20
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:SOIC-20 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics ST7FLITE35F2M6TR - Product Specification
STMicroelectronics ST7FLITE35F2M6TR - Technical Attributes
Attributes Table
| Family Name: | ST7 |
| Core Processor: | ST7 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 8kB |
| RAM Size: | 384B |
| Speed: | 16MHz |
| No of I/O Lines: | 15 |
| InterfaceType / Connectivity: | LINSCI/SPI |
| Peripherals: | LVD/POR/PWM/Watchdog |
| Supply Voltage: | 2.7V to 5.5V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 7-chx10-bit |
| Watchdog Timers: | 1 |
| Package Style: | SOIC-20 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000+
$1.25
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOIC-20
Mounting Method:
Surface Mount