text.skipToContent text.skipToNavigation

Manufacturer Part #

AP510NLA-CCR

Apollo510 Series 32 kB Flash 2 MB RAM 250 MHz Ultra-Low Power System-on-Chip - CSP-68

ECAD Model:
Mfr. Name: Ambiq
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Ambiq AP510NLA-CCR - Technical Attributes
Attributes Table
Family Name: Apollo510 Lite
Core Processor: Arm Cortex-M55
Program Memory Type: Flash
RAM Size: 2MB
Cache Memory Size: 32kB
Clock Frequency-Max: 250MHz
No of I/O Lines: 68
Supply Current: 35µA
Operating Temp Range: -20°C to +70°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$43,250.00
USD
Quantity
Unit Price
5,000+
$8.65
Product Variant Information section