text.skipToContent text.skipToNavigation

Manufacturer Part #

CNY17F-3

CNY17 Series 70 V 5000 Vrms Single Channel Phototransistor Optocoupler - DIP-6

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LITEON CNY17F-3 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 70V
CTR-Min: 100%
Operating Temp-Max: 100°C
Package Style:  DIP-6
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
10,400
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5005
Multiple Of:
65
Total
$570.57
USD
Quantity
Unit Price
195
$0.119
975
$0.116
2,600
$0.114
6,500
$0.112
16,250+
$0.109
Product Variant Information section