text.skipToContent text.skipToNavigation

Manufacturer Part #

H11F3M

DIP6 Through Hole Single Channel 15 V 7500 VAC (Pk) Photo FET Optocoupler

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi H11F3M - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 7500V
Output Voltage-Max: 15V
Operating Temp-Max: 100°C
Package Style:  DIP-6
Mounting Method: Through Hole
Features & Applications

The H11F3M consists of a Gallium-Aluminum-Arsenide IRED emitting diode coupled to a symmetrical bilateral silicon photo-detector. The detector is electrically isolated from the input and performs like an ideal isolated FET designed for distortion-free control of low level AC and DC analog signals. The H11FXM series devices are mounted in dual in-line packages. 

Features:

  • As remote variable resistor
  • ≤ 100 Ω to ≥ 300 MΩ
  • ≥ 99.9% linearity
  • ≤ 15 pF shunt capacitant
  • ≥ 100 GΩ I/O isolation resistance
  • As an analog switch
  • Extremely low offset voltage
  • 60 Vpk-pk signal capability
  • No charge injection or latch-up
  • ton, toff ≤ 15 µS
  • UL recognized (File #E90700)

Applications:

  • As a remote variable  resistor:
  • Isolated variable attenuator
  • Automatic gain control
  • Active filter fine tuning/band switching
  • As an analog switch:
  • Isolated sample and hold circuit
  • Multiplexed, optically isolated A/D conversion
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$1,050.00
USD
Quantity
Unit Price
1,000
$0.535
2,000
$0.525
3,000+
$0.515
Product Variant Information section