text.skipToContent text.skipToNavigation

Manufacturer Part #

HCPL2630M

HCPL Series Dual Channel Through Hole Open Collector Optocoupler - MDIP-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi HCPL2630M - Technical Attributes
Attributes Table
No of Channels: 2
Output Voltage-Max: 7V
Data Rate: 10Mbps
Propagation Delay: 100ns
Forward Voltage: 1.8V
Reverse Voltage-Max [Vrrm]: 5V
Average Forward Current-Max: 30mA
Power Dissipation: 60mW
Output Type: Open Collector
CTR-Min: 20%
Operating Temp-Max: 100°C
Storage Temperature Range: -40°C to +125°C
Package Style:  MDIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$2,760.00
USD
Quantity
Unit Price
1,000+
$1.38
Product Variant Information section