text.skipToContent text.skipToNavigation

Manufacturer Part #

MOC3022S-TA1

MOC3022S Series Single Channel 5000 Vrms Surface Mount Photocoupler - DIP-6

Product Specification Section
LITEON MOC3022S-TA1 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 400V
Operating Temp-Max: 100°C
Package Style:  DIP-6
Mounting Method: Surface Mount
Features & Applications
The MOC3022S-TA1 is a single channel, 400 V 5000 Vrms phototriac output optocoupler.
 
Features:
  • 6 pin DIP photocoupler, triac driver output
  • High repetitive peak off-state voltage
  • High input-output isolation voltage
  • High critical rate of rise of off-state voltage
  • Operating temperature -40° C to +100° C

Applications:

  • Motor Controls
  • Solid state relays
  • For triggering high power thyristor and triac
  • Household use equipment
Pricing Section
Global Stock:
5,000
USA:
5,000
26,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$192.00
USD
Quantity
Unit Price
1,000
$0.192
3,000
$0.188
4,000
$0.187
10,000
$0.184
15,000+
$0.181