text.skipToContent text.skipToNavigation

Manufacturer Part #

PS9817A-2-F3-AX

PS9817 Series Single Ch 7 V 2.5 kVrms 10 Mb/s Open Collector Photocoupler SSOP-8

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas PS9817A-2-F3-AX - Technical Attributes
Attributes Table
No of Channels: 2
Isolation Voltage-RMS: 2500V
Output Voltage-Max: 5.5V
Data Rate: 10Mbps
Propagation Delay: 75ns
Forward Voltage: 1.65V
Average Forward Current-Max: 15mA
Output Type: Open Collector
Operating Temp-Max: 85°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$3,330.00
USD
Quantity
Unit Price
1,500+
$2.22
Product Variant Information section