text.skipToContent text.skipToNavigation

Manufacturer Part #

OPT-0005-004F

OPT Series Ø35 mm 5° Deg Total Internal Reflection (TIR) LED Optic

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight OPT-0005-004F - Technical Attributes
Attributes Table
Type: Holder
Shape: Circular
Lens Style: Round with Flat Top
Lens Size (Diameter): 35mm
Lens Transparency: Clear
Optical Pattern: Spot
Viewing Angle:
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
51 Weeks
Minimum Order:
42
Multiple Of:
42
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$169.68
USD
Quantity
Unit Price
42
$4.04
84
$3.99
126
$3.97
168
$3.95
210+
$3.89
Product Variant Information section