text.skipToContent text.skipToNavigation

Manufacturer Part #

LPB-S01110101S

White Diffused Single Rigid 10 mm Square Light Bar

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code: 2635
Product Specification Section
Lumex LPB-S01110101S - Technical Attributes
Attributes Table
Display Type: Light Bar
Digit/Alpha/Matrix Size: 0.4in
Color: White
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$1,290.00
USD
Quantity
Unit Price
1,000+
$1.29
Product Variant Information section