text.skipToContent text.skipToNavigation

Référence fabricant

333-2SYGD/S530-E2

Yellow Green 5 mm 30º Tinted Diffused 80 mcd 2 V LED

Modèle ECAD:
Nom du fabricant: Everlight
Emballage standard:
Product Variant Information section
Code de date: 2446
Product Specification Section
Everlight 333-2SYGD/S530-E2 - Caractéristiques techniques
Attributes Table
No of LEDs: 1
Color: Yellow / Green
Lens Type: Tinted / Diffused
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 80mcd
Viewing Angle: 30°
Wavelength: 575nm
Rated Power: 60mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +100°C
Dimension: H  8.6mm x D  5.9mm
Méthode de montage : Through Hole
Fonctionnalités et applications

The 333-2SYGD/S530-E2 is a Yellow-Green 5.0 mm round LED Lamp with green diffused lens, 80 mcd intensity and viewing angle of 30°, designed for applications requiring higher brightness.

Features:

  • Choice of various viewing angles
  • Available on tape and reel
  • Reliable and robust

Applications:

  • TV set
  • Monitor
  • Telephone
  • Computer
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
14 Semaines
Commande minimale :
20000
Multiples de :
500
Total 
1 314,00 $
USD
Quantité
Prix unitaire
500
$0.0719
1 500
$0.0697
2 000
$0.0692
5 000
$0.0674
7 500+
$0.0657
Product Variant Information section