text.skipToContent text.skipToNavigation

Manufacturer Part #

5110F1

Red Ø3 mm 10 mcd Diffused 2 V Domed Wire Lead LED

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
VCC 5110F1 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Forward Voltage: 2V
Forward (Drive) Current: 10mA
Intensity: 10mcd
Wavelength: 635nm
Operating Temp Range: -25°C to +85°C
Dimension (Inch): H  0.6in x D  0.19in
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$187.00
USD
Quantity
Unit Price
100
$1.87
200
$1.86
300
$1.85
400
$1.84
500+
$1.82
Product Variant Information section