text.skipToContent text.skipToNavigation

Manufacturer Part #

551-2509F

LED Uni-Color Hi-Eff. Orange 600nm 2-Pin Bulk

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 551-2509F - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Orange
Lens Type: Tinted / Diffused
Forward Voltage: 2.2V
Forward (Drive) Current: 10mA
Intensity: 7mcd
Viewing Angle: 60°
Wavelength: 600nm
Operating Temp Range: -55°C to +100°C
Dimension: H  6.35mm x L  4.06mm x W  7.87mm
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1300
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$715.00
USD
Quantity
Unit Price
100
$0.57
200
$0.56
400
$0.55
1,500+
$0.53
Product Variant Information section