text.skipToContent text.skipToNavigation

Manufacturer Part #

553-0231F

Yellow / Red 3 mm 6.3 / 10 mcd 2.1 / 2 V Bi-Level LED Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 553-0231F - Technical Attributes
Attributes Table
Color: Yellow / Red
Forward Voltage: 2.1V/2V
Forward (Drive) Current: 10mA
Intensity: 6.3mcd/10mcd
Dimension (Inch): H  0.38in x L  0.433in x W  0.17in
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
900
Multiple Of:
50
Total
$742.50
USD
Quantity
Unit Price
50
$0.895
150
$0.87
200
$0.865
500
$0.845
750+
$0.825
Product Variant Information section