text.skipToContent text.skipToNavigation

Manufacturer Part #

559-2201-007F

559 Series Green 65º 10 mcd Diffused Snap In LED Panel Mount Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 559-2201-007F - Technical Attributes
Attributes Table
Color: Green
Lens Type: Diffused
Forward Voltage: 2.1V
Forward (Drive) Current: 10mA
Intensity: 10mcd
Viewing Angle: 65°
Mounting Method: Panel Mount
Features & Applications

The 559-2201-007F is a part of 559 series Green Color 5 mm 65 ° 10 mcd Diffused Panel Mount Snap In LED Indicator. It has an Operating Temperature ranging between -20 °C to +85 °C.

Product Features:

  • Green Color
  • Diffused
  • Housing Black PBT, UL94V-0
  • LED Type High Efficiency Snap-In LED   
  • Mounting Method Snap In
  • Compliancy Front of Panel, UL94V-0
  • Termination 24 AWG, 14" Wire Lead
  • .250" Mounting Hole Size
  • 0.031" - 0.062" Panel Thickness
  • Luminous Intensity Typical 10
  • Forward Current is 25 mA
  • Voltage 2.1 VDC
  • Operating Temperature: -20 °C to +85 °C
  • Storage Temperature: -30 °C to +100 °C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
900
Multiple Of:
100
Total
$783.00
USD
Quantity
Unit Price
25
$0.96
50
$0.945
125
$0.925
250
$0.905
500+
$0.87
Product Variant Information section