text.skipToContent text.skipToNavigation

Manufacturer Part #

597-2403-507F

597 Series Yellow 0605 135° 63 mcd Clear 2 V Surface Mount Side View Chip LED

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 597-2403-507F - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 30mA
Intensity: 63mcd
Viewing Angle: 135°
Wavelength: 593nm
Rated Power: 75mW
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  0.55mm x L  1.6mm x W  1.15mm
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$870.00
USD
Quantity
Unit Price
3,000+
$0.29
Product Variant Information section