text.skipToContent text.skipToNavigation

Manufacturer Part #

608-1231-110F

608 Series Green 8 mm 15 mcd 2 V LED Indicator Panel Mount

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 608-1231-110F - Technical Attributes
Attributes Table
Color: Green
Forward Voltage: 2V
Forward (Drive) Current: 15mA
Intensity: 15mcd
Dimension: H  19mm x D  10mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
450
Multiple Of:
25
Total
$783.00
USD
Quantity
Unit Price
10
$1.85
25
$1.83
50
$1.81
150
$1.78
300+
$1.74
Product Variant Information section