Manufacturer Part #
657-2502-103F
657 Series Red Ø 16.5 mm Tinted Diffused 5 V Panel Mount Domed LED Indicator
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Dialight | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5 per Bulk Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Dialight 657-2502-103F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Dialight 657-2502-103F - Technical Attributes
Attributes Table
| Color: | Red |
| Lens Type: | Tinted / Diffused |
| Forward Voltage: | 5V |
| Forward (Drive) Current: | 20mA |
| Dimension: | H 36.92mm x D 21.1mm |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
5
$12.17
10
$12.08
20
$11.99
25
$11.96
75+
$11.79
Product Variant Information section
Available Packaging
Package Qty:
5 per Bulk
Mounting Method:
Panel Mount