text.skipToContent text.skipToNavigation

Manufacturer Part #

LTST-S321KRKT

Red 3 x 1 x 2 mm 130° Water Clear 54 mcd 2 V Surface Mount LED Lamp

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2523
Product Specification Section
LITEON LTST-S321KRKT - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 54mcd
Viewing Angle: 130°
Wavelength: 639nm
Rated Power: 75mW
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  2mm x L  3mm x W  1mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
24000
Multiple Of:
3000
Total
$1,653.60
USD
Quantity
Unit Price
3,000
$0.0712
9,000
$0.0694
12,000
$0.0689
30,000
$0.0675
45,000+
$0.066
Product Variant Information section