text.skipToContent text.skipToNavigation

Manufacturer Part #

OVFSW6C8

7.6 mm White 60° 3.6 V Water Clear Lens LED Lamp Through Hole

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - Optek Technology OVFSW6C8 - Technical Attributes
Attributes Table
Color: White
Lens Type: Clear
Forward Voltage: 3.6V
Forward (Drive) Current: 35mA
Viewing Angle: 60°
Dimension: H  4.4mm x L  7.6mm x W  7.6mm
Mounting Method: Through Hole
Features & Applications
The OVFSW6C8 is a white color, clear lens 4 pin LED lamp with a beam angle of 60°.

This device is designed with higher forward voltage to maximize brightness and incorporates a low profile lens to enhance efficient light distribution. Response time is fast and it consumes less power resulting in low current requirements from circuit power supply.

Features:

  • Packaged in tubes
  • Compatible with automatic placement equipment
  • Compatible with infrared and vapor phase reflow solder process
  • Mono-colors
  • Pb-free

Applications:

  • Automotive: Rear stop/turn signal lamps/truck marker lamps
  • Mood-setting decoration and landscape lighting
  • Special decorative interior/exterior lighting
  • Special effects stage lighting
  • Illumination for signs and channel letters
  • Traffic signals, pedestrian and walkway signs
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
42 Weeks
Minimum Order:
60
Multiple Of:
60
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$36.90
USD
Quantity
Unit Price
60
$0.615
180
$0.60
300
$0.59
600
$0.58
1,200+
$0.565
Product Variant Information section