text.skipToContent text.skipToNavigation

Manufacturer Part #

SMTL6-UWDW

Yellow Diffused Lens Warm White LED Indicator

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar SMTL6-UWDW - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow
Lens Type: Diffused
Forward Voltage: 3V
Intensity: 3000mcd
Viewing Angle: 140°
Rated Power: 100mW
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +100°C
Dimension: H  1.6mm x L  5.4mm x W  5mm
Moisture Sensitivity Level: 1
Package Style:  PLCC-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,630.00
USD
Quantity
Unit Price
1,000+
$1.63
Product Variant Information section