text.skipToContent text.skipToNavigation

Manufacturer Part #

SSL-LX2573SRD

Super Red 2 x 5 mm 110° Diffused 80 mcd 1.7 V Rectangular Through Hole LED

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code: 2234
Product Specification Section
Lumex SSL-LX2573SRD - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Diffused
Forward Voltage: 1.7V
Forward (Drive) Current: 20mA
Intensity: 80mcd
Viewing Angle: 110°
Wavelength: 660nm
Rated Power: 100mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  7mm x L  5mm x W  2mm
Mounting Method: Through Hole
Features & Applications

The SSL-LX2573SRD is a 1.7 V 2 x 5 mm Super Red Diffused 80 mcd Rectangular Through Hole QuasarBrite LEDs.

Features:

  • State-of-the-Art LED Technology
  • Choice of LED Colors and Lens FInishes
  • Lead Frame / Lens Casting Reliability
  • Easy-to-Solder Leads, Tin Finish
  • Available Bulk or on Tape and Reel
  • Custom Solutions available

Parameters:

  • Peak Forward Current : 150 mA
  • Steady Current : 30 mA
  • Power Dissipation : 100 mW
  • Derate from 25°c : -1.2 mW/°C
  • Operating temperature : -40°C to + 85°C
  • Peak wave length : 660 nm
  • Forward voltage : 1.7 V to 2.2 V
  • Reverse Voltage : 4.0 V
  • Emitted color : Red
  • Epoxy Lens Finish : Red Diffused

Applications:

  • Industrial Controls
  • Medical Eqiupment
  • Communications Equipment
  • Test and Measurement Equipment
  • Security Electronics
  • Life Safety Equipment
  • Large Panel Indicators
Pricing Section
Global Stock:
34
USA:
34
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.09
USD
Quantity
Unit Price
1
$0.0899
250
$0.0877
750
$0.085
1,500
$0.0834
4,000+
$0.0786
Product Variant Information section