text.skipToContent text.skipToNavigation

Manufacturer Part #

VAOL-3MWY4

White Ø3 mm 60° 2500 mcd Water Clear 30 mA Superbright LED Lamp - T-1

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
VCC VAOL-3MWY4 - Technical Attributes
Attributes Table
Color: White
Lens Type: Clear
Forward Voltage: 3.5V
Forward (Drive) Current: 30mA
Intensity: 2500000mcd
Viewing Angle: 60°
Dimension: H  5.1mm x D  3mm
Package Style:  T-1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$305.00
USD
Quantity
Unit Price
1,000
$0.305
2,000+
$0.30
Product Variant Information section