text.skipToContent text.skipToNavigation

Manufacturer Part #

WP934SB/4ID

Quad Red T-1 3mm 40° Red Diffused 30 mcd 2 V LED Indicator Through Hole

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Kingbright WP934SB/4ID - Technical Attributes
Attributes Table
Color: Red
Lens Type: Tinted / Diffused
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 30mcd
Viewing Angle: 40°
Dimension: H  20.3mm x L  14.3mm x W  4.45mm
Package Style:  T-1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
600
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$369.00
USD
Quantity
Unit Price
600+
$0.615
Product Variant Information section