text.skipToContent text.skipToNavigation

Manufacturer Part #

SLP-2

SLP-2 Series Rectangular Face Wide View Surface Mount Light Pipe

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar SLP-2 - Technical Attributes
Attributes Table
Lens Style/Size: Rectangular
Color: Clear
Features & Applications

The SLP-2 is a Right Angle 3 mm x 5.5 mm Rectangular Lens Rigid Flat Face Light Pipe .

Product Features:

  • Light Pipe
  • Flat Face
  • Right Angle
  • 3 mm x 5.5 mm Rectangular Lens
  • Board Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$93.50
USD
Quantity
Unit Price
1
$0.985
30
$0.96
75
$0.935
200
$0.915
400+
$0.87
Product Variant Information section