text.skipToContent text.skipToNavigation

Manufacturer Part #

ST26C32ABTR

ST26C32A Series 5 V CMOS Quad 3 State Differential Line Driver - TSSOP-16

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics ST26C32ABTR - Technical Attributes
Attributes Table
Data Rate: 20Mbps
Supply Voltage: 4.5V to 5.5V
Function: Receiver
Output Type: CMOS
No. of Receivers: 4
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 16
Moisture Sensitivity Level: 1
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Features & Applications

The  ST26C32ABTR is a CMOS quad 3-state differential line receiver, which is designed to meet the RS-422, RS-423 standards for balanced and unbalanced digital data transmission.

The ST26C32AB has an input sensitivity of 200 mV over the common mode input voltage range of ± 7 V. The ST26C32AB features internal pull-up and pull-down resistors which prevent output oscillation on unused channels.

Features:

  • CMOS design for low power
  • ± 0.2 V sensitivity over input common mode voltage range
  • Typical propagation delay: 19 ns
  • Typical input hysteresis: 60 mV
  • Input will not load line when VCC = 0 V
  • Meets the requirements of EIA standard RS-422, RS-423
  • 3-state outputs for connection to system buses
  • Available in surface mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,375.00
USD
Quantity
Unit Price
2,500
$0.55
5,000+
$0.535
Product Variant Information section