text.skipToContent text.skipToNavigation

Manufacturer Part #

1513430-2

PCB ANTENNA SINGLE BAND BULK PKGD

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1513430-2 - Technical Attributes
Attributes Table
Antenna Type: PCB Trace
Gain: 0dB
VSWR: 2:1
Polarization: Linear
No of Bands: 1
Rated Power: 10W
Application Type: Bluetooth
Output Impedance: 50Ω
Termination Style: Solder
Operating Frequency: 2400MHz to 2483.5MHz
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,550.00
USD
Quantity
Unit Price
20
$1.18
50
$1.16
200
$1.15
500
$1.13
2,000+
$1.11
Product Variant Information section