text.skipToContent text.skipToNavigation

Manufacturer Part #

W3008

RF ANT 2.4GHZ CHIP SOLDER SMD

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Date Code:
Product Specification Section
Pulse Electronics W3008 - Technical Attributes
Attributes Table
Antenna Type: Right Angle/Whip
Gain: 2.5dB
Rated Power: 5W
Bandwidth: 2.1GHz
Application Type: Antenna
Output Impedance: 50Ω
Operating Frequency: 824MHz to 960MHz
Operating Temp Range: -30°C to +70°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,655.00
USD
Quantity
Unit Price
3,000+
$0.885