text.skipToContent text.skipToNavigation

Manufacturer Part #

450-00133-K1

Sentrius RS262 LoRaWAN / BLE Sensor inc Ext. Thermistor Probe. NA (Single)

ECAD Model:
Mfr. Name: Ezurio
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Ezurio 450-00133-K1 - Technical Attributes
Attributes Table
Type: Module
Output Power: 22dBm
Interface Type: USB
Frequency: 2.4GHz
Wireless Protocol: Bluetooth/LoRaWAN
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$639.80
USD
Quantity
Unit Price
1
$65.56
4
$64.61
10
$63.98
25
$63.37
40+
$62.44
Product Variant Information section