text.skipToContent text.skipToNavigation

Manufacturer Part #

MRF89XAM9AT-I/RM

MRF89XAM9A 3.3 v 10 dBm Low Power 915 MHz Transceiver (17.8 x 27.9 mm)

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2629
Product Specification Section
Microchip MRF89XAM9AT-I/RM - Technical Attributes
Attributes Table
Data Rate: 200kbps
Interface: SPI
Supply Voltage: 2.1V to 3.6V
Certified: Yes
Mounting Method: Surface Mount
Pricing Section
Global Stock:
13,500
USA:
13,500
74,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$4,225.00
USD
Quantity
Unit Price
500+
$8.45
Product Variant Information section