text.skipToContent text.skipToNavigation

Manufacturer Part #

ST60A3H1C1CCEPY3

ST60A3H1 Series 1.8 V 60 GHz 480 Mbit/s SMT RF Transceiver - VFBGA-23

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
STMicroelectronics ST60A3H1C1CCEPY3 - Technical Attributes
Attributes Table
Frequency Range: 60GHz to 61GHz
Output Power: ±2dBm
Supply Voltage: 1.8V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 23
Moisture Sensitivity Level: 3
Package Style:  VFBGA-23
Mounting Method: Surface Mount
Pricing Section
Global Stock:
135
USA:
135
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$246.00
USD
Quantity
Unit Price
50
$4.92
150
$4.85
200
$4.83
500
$4.77
750+
$4.71
Product Variant Information section