Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Features the high-density, low-power Efinix® Quantum® compute fabric wrapped with an I/O interface
The Ti375 FPGA by Efinix features the high-density, low-power Efinix® Quantum® compute fabric wrapped with an I/O interface. This FPGA has a variety of features, such as a hardened RISC-V block, SerDes transceiver, LPDDR4/4x DRAM controller, and MIPI D-PHY.
The quad-core hardened RISC-V block has a 32-bit CPU featuring the ISA RISCV32I with M, A, C, F, and D extensions, and six pipeline stages. You utilize the hardened RISC-V block by instantiating the Sapphire High-Performance SoC, combining the speed and efficiency of a hardened RISC-V block with the flexibility of peripherals in soft logic.
The full-duplex SerDes transceiver supports multiple protocols including PCIe 4.0, Ethernet SGMII, and Ethernet 10GBase-KR protocols as well as a PMA Direct mode with data rates from 1.25 Gbps to 16 Gbps.
Efinix Ti375 FPGAs include a hardened MIPI D-PHY, which you can use with MIPI CSI-2 and DSI controller IP cores to create multi-camera, high definition vision systems, edge computing, and hardware acceleration systems. Additionally, these FPGAs have a hardened DDR DRAM controller block that supports the LPDDR4/4x DRAM interface.
Ti375 Datasheet
Titanium FPGA Overview
Titanium Selector Guide
About Efinix
N484 (18 x 18 mm, 0.8 pitch)
C529 (19 x 19 mm, 0.8 pitch)
N1156 (35 x 35 mm, 1 pitch)
Dimensions and blocks shown for illustrative purposes.
The Ti375 is available on two different development kits to speed time to market.
Ti375 in a 529 Ball FBGA
PCIe Add-In Card
The second kit takes the form of a PCIe add-in card for users wanting to exploit the high speed SerDes and PCIe capabilities.