Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Integrated power management IC with four 1A buck regulators, dual LDOs, Dynamic Voltage Scaling, and I2C programmability
Microchip's MCP16503 is a highly integrated power management IC designed for embedded microprocessor applications that require efficient power delivery, Dynamic Voltage Scaling (DVS), and flexible system power sequencing. Combining four 1A buck converters, two 300 mA LDOs, programmable voltage rails, and a high-speed I2C interface in a compact device, it simplifies power tree design while reducing component count and board space.
Modern embedded MPU designs often require multiple voltage rails, DDR memory support, low power operating modes, and precise voltage control. Integrating these capabilities with discrete power devices can increase design complexity and power sequencing challenges. The MCP16503 addresses these requirements by providing built-in sequencing, programmable outputs, low quiescent current operation, and support for Active, Low Power, Hibernate, and High-Performance operating modes.
The device supports resistor-selectable startup voltages, with full voltage adjustment available through I2C commands. Dedicated support for memory rails, safe startup into pre-biased outputs, active discharge, and configurable fault management helps streamline system development across industrial and embedded computing applications.
MCP16503 Datasheet
About Microchip
The MCP16503 Evaluation Board (EV05A95A) enables evaluation of the MCP16503 PMIC in embedded MPU power management applications. It demonstrates the device's Dynamic Voltage Scaling capabilities, configurable power rails, and operating mode support.
The board includes access to all four 1A buck regulators, two 300 mA LDOs, resistor-selectable startup configuration, I2C programming functionality, and support for Active, Low Power, Hibernate, and High-Performance operating modes.