text.skipToContent text.skipToNavigation

 

NXP

NXP i.MX 95 Applications Processor

High-performance, AI-enabled edge processing with integrated safety, security and advanced multimedia for automotive, industrial and IoT designs

The i.MX 95 applications processor from NXP marks a significant step forward in intelligent edge computing. Built on up to six Arm Cortex®-A55 cores and enhanced with an integrated eIQ® Neutron NPU, the platform delivers the performance required for demanding AI, vision and HMI workloads.

Designed for mixed-criticality systems, the i.MX 95 integrates real-time Cortex-M33 and Cortex-M7 cores alongside a functional safety framework supporting ASIL-B and SIL2 designs. Combined with advanced security features including post-quantum cryptography and hardware root of trust, it enables secure and scalable system development.

With high-bandwidth memory support, advanced graphics, rich connectivity and long-term product availability, the i.MX 95 platform is ideal for next-generation automotive, industrial and connected edge applications.

Features

  • Up to 6x Cortex-A55 cores for high-performance 64-bit processing
  • Integrated Cortex-M33 and Cortex-M7 for real-time control
  • eIQ® Neutron NPU delivering up to 2 eTOPS for AI acceleration
  • Arm Mali™ G310 GPU with advanced 2D and 3D graphics
  • Dual display pipelines with multi-layer composition and safety streams
  • 4K60 H.264/H.265 video encode and decode
  • LPDDR5 (up to 6400 MT/s) and LPDDR4X memory support
  • Up to 25 GB/s memory bandwidth for demanding workloads
  • Functional safety framework supporting ASIL-B and SIL2 designs
  • Hardware-based security including root of trust and post-quantum cryptography
  • 10 Gb Ethernet (package dependent) with TSN support
  • PCIe Gen 3, USB 3.0 and USB 2.0 connectivity
  • Multiple MIPI CSI/DSI, LVDS, CAN FD, I²C and SPI interfaces
  • Scalable family options across HMI, vision, compute and networking
  • Supported by a 15-year product longevity program

Applications

  • Automotive infotainment systems
  • Automotive digital clusters
  • Industrial machine vision systems
  • Industrial video surveillance
  • Video conferencing and media systems
  • Embedded board system modules
  • Industrial and commercial HMI
  • Commercial display and media applications
  • Automotive telematics
  • Industrial transportation systems
  • Industrial networking infrastructure
  • Building automation systems
  • Commercial gateways and edge devices

Benefits

  • AI acceleration at the edge
  • Enables real-time machine learning without cloud dependency
  • Integrated safety and security
  • Reduces system complexity and certification effort
  • High memory bandwidth
  • Supports advanced vision and graphics workloads
  • Scalable platform
  • Addresses multiple markets with a single architecture
  • Rich connectivity
  • Simplifies system integration across diverse applications
  • Long product lifecycle
  • Ensures design stability for industrial and automotive markets

i.MX 95 Block Diagram

i.MX 95 Block Diagram
🔍 Click to View Diagram

Hardware

⮛
FRDM i.MX 95 Development Platform FRDM-IMX95
FRDM i.MX 95 Development Platform

A compact and cost-effective development board designed for rapid prototyping, featuring AI acceleration, multimedia support and extensive connectivity for industrial and IoT applications.

i.MX 95 Evaluation Kit (EVK) IMX95LPD5EVK-19
i.MX 95 Evaluation Kit (EVK)

A high-performance evaluation platform with LPDDR5 memory, advanced connectivity and full software support, enabling fast development of AI, vision and edge computing systems.