Free shipping over $100 USD. Conditions apply
Select Country
Featuring a 2-camera connection and excellent power efficiency
The RZ/V2N is a next-generation AI microprocessor (MPU) in Renesas’ RZ/V series, featuring the proprietary DRP-AI3 accelerator, which delivers up to 15 TOPS AI performance with industry-leading power efficiency of 10 TOPS/W - 10 times greater than previous models. With its balance of low power consumption and high AI inference capability, the RZ/V2N is ideal for Edge AI use cases such as Driver Monitoring Systems (DMS), surveillance cameras, mobile robots, and more.
Built around quad Arm® Cortex®-A55 (1.8GHz) and Arm Cortex-M33 (200MHz) cores, the RZ/V2N includes dual-channel MIPI® CSI-2® interfaces for simultaneous input from two cameras. This dual-camera support enables broader field-of-view and more accurate AI detection, crucial for modern vision systems.
The inclusion of an Image Signal Processor (ISP) ensures high-quality image preprocessing, while high-speed interfaces such as PCIe® and USB 3.2 allow seamless expansion with external devices.
With its versatile feature set and superior AI capabilities, the RZ/V2N delivers unmatched performance in vision AI at the edge—helping customers build smarter, faster, and more efficient AI solutions.
RZ/V2N Datasheet
User’s Manual: Hardware
RZ/V2N Handbook
Learn more: RZ MPUs
Learn more: RZ/V2H MPUs
About Renesas
RTK0EF0186C03000BJ
The RZ/V2N AI MPU evaluation kit (RTK0EF0186C03000BJ) is used to evaluate our RZ/V2N quad-core vision AI MPU. The kit includes a CPU board, expansion (EXP) board and two sub-boards. We provide an AI Software Development Kit (AI SDK) as the software development environment for this evaluation kit. It allows for the evaluation of low-power AI inference, video streaming, and other built-in features. It also supports optional functions like the Image Signal Processor (ISP), 3D graphics engine (GE3D), and Trusted Secure IP.
User’s Manual