Manufacturer Part #
256-407
7 Position 5 mm Spacing Cage Clamp PCB Terminal Strip
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | WAGO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:30 per Bulk |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
WAGO 256-407 - Technical Attributes
Attributes Table
| Type: | Barrier Strips |
| No of Poles: | 7 |
| No of Rows: | 1 |
| Wire Gauge: | AWG 28-12 |
| Termination: | Cage Clamp |
| Style: | Eurostyle |
| Pitch: | 5.08 mm |
| Color: | Grey |
| Contact Plating: | Tin |
| Current Rating: | 24A |
| Voltage Rating: | 630V |
| Operating Temp Range: | -60°C to +105°C |
Features & Applications
The 256-407 is a 7 Position 5/5.08 mm Pin Spacing 28-12 AWG 2 Solder Pin PCB Terminal Strip.
Features:
- Product group 4 (Printed Circuit)
- Weight 2.03 g
- Color gray
- No. of connection Points 7
- No. of potentials 7
- pole count 7
- Pollution degree 2
- Measured voltage EN 320 V
- Measured shock voltage 4 kV
- Current intensity EN 24 A
- Pollution degree 2
- Measured voltage EN 630 V
- Measured shock voltage 4 kV
- Current intensity EN 24 A
- Connection method CAGE CLAMP® CONNECTION
- Cross section [mm²] 0.08 - 2.5 mm²
- Wiring method solid
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
30
$4.14
90
$4.08
120
$4.06
300
$4.01
450+
$3.95
Product Variant Information section
Available Packaging
Package Qty:
30 per Bulk