text.skipToContent text.skipToNavigation

Manufacturer Part #

HC1-5R1-R

HC1 Series 5.1 uH ±15 % Tolerance 12.79 A Unshielded High Current Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
Eaton HC1-5R1-R - Technical Attributes
Attributes Table
Inductance-Nom: 5.1µH
Rated Current-Max: 12.79A
Tolerance (%): ±15%
Shielding: No
DC Resistance: 0.0057Ω
Core Material: Ferrite
Test Frequency: 300kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  13mm x W  13mm x H  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
250
USA:
250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,400.00
USD
Quantity
Unit Price
250+
$5.60
Product Variant Information section