text.skipToContent text.skipToNavigation

Manufacturer Part #

42-21/BHC-AUW/1T

Blue Water Clear 3.3 V 25 mA 20° 1.8 mm Round Subminiature Chip LED

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Everlight 42-21/BHC-AUW/1T - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Blue
Lens Type: Clear
Forward Voltage: 3.3V
Forward (Drive) Current: 20mA
Viewing Angle: 20°
Wavelength: 468nm
Rated Power: 110mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +90°C
Dimension: H  2.5mm x L  3.2mm x W  2.4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
20000
Multiple Of:
1000
Total
$1,468.00
USD
Quantity
Unit Price
1,000
$0.0784
2,000
$0.0769
3,000
$0.076
4,000
$0.0754
5,000+
$0.0734
Product Variant Information section