text.skipToContent text.skipToNavigation

Manufacturer Part #

TCST1230

9.2 x 4.8 x 5.4 mm 2.8 mm Gap 150 mW 70 V 950 nm Transmissive Optical Sensor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TCST1230 - Technical Attributes
Attributes Table
Type: Photo Interrupter
Range: 2.8mm
Wavelength: 950nm
CE Voltage-Max: 70V
Forward (Drive) Current: 60mA
Power Dissipation: 250mW
Collector Current Max: 100mA
No of Channels: 1
No of Pins: 2
Operating Temp Range: -25°C to +85°C
Storage Temperature Range: -40°C to +100°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
4800
Multiple Of:
100
Total
$2,904.00
USD
Quantity
Unit Price
100
$0.665
400
$0.645
1,000
$0.635
2,500
$0.62
4,000+
$0.605
Product Variant Information section