Manufacturer Part #
PIC18F46K80-I/P
PIC18F Series 64 kB Flash 3.6 KB RAM 64 MHz 8-Bit Microcontroller - PDIP-40
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10 per Tube Package Style:PDIP-40 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip PIC18F46K80-I/P - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
File
Date
Multiple Change Notification
07/01/2025 Details and Download
ADVISORY
05/23/2025 Details and Download
Part Status:
Active
Active
Microchip PIC18F46K80-I/P - Technical Attributes
Attributes Table
| Family Name: | PIC18 |
| Core Processor: | PIC |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 64kB |
| RAM Size: | 3.6kB |
| Speed: | 64MHz |
| No of I/O Lines: | 35 |
| InterfaceType / Connectivity: | CAN/I2C/SPI/USART |
| Peripherals: | Analog Comparators/CAN/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog |
| Number Of Timers: | 5 |
| Supply Voltage: | 1.8V to 5.5V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 11-chx12-bit |
| Watchdog Timers: | 1 |
| Package Style: | PDIP-40 |
| Mounting Method: | Through Hole |
Features & Applications
The PIC18F46K80-I/P is a 3.6 kB RAM and 64 kB flash 8-bit microcontroller with low power and high-performance.
This is ideal for applications requiring cost-effective, low-power CAN solutions with high performance and robust peripheral set.
Features:
- 20 nA sleep mode
- 300 nA watch dog timer operation in sleep modes
- Integrated ECAN conforming to CAN 2.0 B active specification
- Extreme low power sleep mode ideal for battery applications
- Charge time Measurement unit supports touch sensing and advanced sensing applications
- 12-bit ADC
- 1 MSSP serial ports for SPI or I2C communication
- 2 Enhanced USART modules
- Two analog comparators
- Digital signal modulator
- Self programming flash supports 10k erase/write cycles and 20 years retention
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
10
$4.52
30
$4.44
40
$4.42
100
$4.35
150+
$4.28
Product Variant Information section
Available Packaging
Package Qty:
10 per Tube
Package Style:
PDIP-40
Mounting Method:
Through Hole