text.skipToContent text.skipToNavigation

Manufacturer Part #

H22A1

Single Channel 30 V 50 mA 75 mW Transistor Sensor Slotted Interrupter Switch

ECAD Model:
Mfr. Name: Isocom Components
Standard Pkg:
Product Variant Information section
Date Code: 2436
Product Specification Section
Isocom Components H22A1 - Technical Attributes
Attributes Table
Type: Photo Interrupter
CE Voltage-Max: 30V
Forward (Drive) Current: 50mA
Power Dissipation: 75mW
Mounting Method: Through Hole
Features & Applications

The H22A1 is a opaque photointerrupts single channel switches consisting of a Gallium Arsenide infrared emitting diode and a NPN silicon photo transistor mounted in a Polycarbonate housing.

The package is designed to  optimise the mechanical resolution, coupling efficiency, ambient light rejection, cost and reliability.

Features:

  • High Gain
  • 3mm Gap between LED and Detector
  • Polycarbonate case protected against ambient light
  • Operating temperature: -25 to 85°C

Applications:

  • Copiers, printers, Facsimilies, Record Players, Casette Decks, Optoelectronic Switches
Pricing Section
Global Stock:
2,488
USA:
2,488
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
13
Multiple Of:
75
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8.00
USD
Quantity
Unit Price
75
$0.615
300
$0.60
1,125
$0.585
1,875
$0.575
3,750+
$0.56
Product Variant Information section