text.skipToContent text.skipToNavigation

Manufacturer Part #

DSPIC33FJ32GP302-I/SO

dsPIC33F Series 2 kB RAM 32 kB Flash 16-Bit Digital Signal Controller - SOIC-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip DSPIC33FJ32GP302-I/SO - Technical Attributes
Attributes Table
Family Name: dsPIC33F
Core Processor: dsPIC
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 2kB
Speed: 40MHz
No of I/O Lines: 35
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog
Number Of Timers: 3
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 10-chx10-bit / 10-chx12-bit
Watchdog Timers: 1
Package Style:  SOIC-28
Mounting Method: Surface Mount
Features & Applications

The DSPIC33FJ32GP302-I/SO is a High Performance, 16 bit Digital Signal Controller with 2 KB RAM and 32 KB Flash, available in SOIC-28  package.

Features:

  • High-Performance DSC CPU:
    • 16-bit wide data path
    • 24-bit wide instructions
    • 16 x 16 fractional/integer multiply operations
    • 32/16 and 16/16 divide operations
  • Direct Memory Access:
    • 8-channel hardware DMA
    • Most peripherals support DMA
  • Interrupt Controller:
    • 5-cycle latency
    • Up to 49 available interrupt sources
    • Up to three external interrupts
  • Digital I/O:
    • Peripheral pin Select functionality
    • Up to 35 programmable digital I/O pins
    • Wake-up/Interrupt-on-Change for up to 31 pins
  • System Management:
    • Flexible clock options
    • Power-up Timer
    • Oscillator Start-up Timer/Stabilizer
  • Communication Modules:
    • 4-wire SPI
    • I2C™
    • UART
    • Enhanced CAN (ECAN™ module) 2.0B active
  • Special Features:
    • Flexible configuration
    • Watchdog Timer (WDT)
    • Code Protection and CodeGuard™ Security
    • JTAG Boundary Scan Interface
    • In-Circuit Serial Programming™ (ICSP™)
    • In-Circuit emulation
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
189
Multiple Of:
27
Total
$856.17
USD
Quantity
Unit Price
27
$4.71
54
$4.66
81
$4.62
108
$4.60
135+
$4.53
Product Variant Information section