text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS21J,115

BAS21 Series 300 V Surface Mount Single Switching Diode - SOD-323F

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BAS21J,115 - Technical Attributes
Attributes Table
Configuration: Single
Reverse Current-Max: 150nA
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 300V
Reverse Recovery Time-Max: 50ns
Power Dissipation: 550mW
Diode Capacitance-Max: 2pF
Average Forward Current-Max: 250mA
Peak Current-Max: 3A
Operating Temp Range: -65°C to +150°C
Package Style:  SOD-323F (SC-90)
Mounting Method: Surface Mount
Features & Applications
The BAS21J,115 is a Single high-speed switching diode, encapsulated in a SOD323F (SC-90) very small and flat lead Surface-Mounted Device (SMD) plastic package.

Features:

  • High switching speed: trr = 50 ns
  • Low capacitance: Cd = 2 pF
  • Low leakage current
  • Reverse voltage: VR = 300 V
  • Repetitive peak reverse voltage: VRRM = 300 V
  • Very small and flat lead SMD plastic package
  • Excellent coplanarity and improved thermal behavior

Applications:

  • High-speed switching n Voltage clamping
  • General-purpose switching
  • Reverse polarity protection

View the complete series of BAS21 Diodes

Pricing Section
Global Stock:
0
USA:
0
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
33000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,290.00
USD
Quantity
Unit Price
3,000
$0.136
6,000
$0.134
9,000
$0.133
12,000
$0.132
15,000+
$0.13
Product Variant Information section