text.skipToContent text.skipToNavigation

Manufacturer Part #

HTRC11001T/03EE,11

HTRC11001T Series 5 V 16 MHz Surface Mount HITAG Reader Chip - SOIC-14

Product Specification Section
NXP HTRC11001T/03EE,11 - Technical Attributes
Attributes Table
Type: Read
Clock Frequency-Max: 16MHz
Supply Current: 10mA
Supply Voltage: 4.5V to 5.5V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

HITAG(1) is the family name of the reader chip HTRC11001T to use with transponders which are based
on the HITAG tag ICs (HT1ICS3002x or HT2ICS2002x).

Features:

  • Combines all analog RFID reader hardware in one
  • single chip
  • Optimized for HITAG transponder family
  • Robust antenna coil power driver stage with modulator
  • High performance adaptive sampling time AM/PM
  • demodulator (patent pending)
  • Read and write function
  • On-chip clock oscillator
  • Antenna rupture and short circuit detection
  • Low power consumption
  • Very low power standby mode
  • Low external component count
  • Small package SO14.

Applications:

  • RFID systems
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
39 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$7,600.00
USD
Quantity
Unit Price
2,500+
$3.04