text.skipToContent text.skipToNavigation

Manufacturer Part #

862-503

862-503 - 3 Position Top Fixing Screw Barrier Strip Conductor Device Connector

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2540
Product Specification Section
WAGO 862-503 - Technical Attributes
Attributes Table
Type: Terminal Strip
Style: Eurostyle
No of Poles: 3
Wire Gauge: AWG 20-12
Termination: Cage Clamp
Gender: Female
Mating Type: Cage Clamp
Color: Black
Mounting Method: Screw Mount
Features & Applications

The 862-503 is a part of 862 series 3-position Top Fixing Screws and Nuts 3 mm Ø or For self-tapping screw 2.9 mm Ø without marking without ground contact 4-Conductor Device Connectors .

Product Features:

  • Pole count is 3
  • Cross section [AWG] 20 - 12 AWG
  • Connection method CAGE CLAMP®S Connection
  • Measured voltage EN 500 V
  • Measured shock voltage 6 kV
  • Pollution degree is 3
  • Current intensity EN 32 A
  • Weight 20.382 g
  • Color black
  • No. of connection Points 12
  • No. of potentials 3
  • Height 0.843 in
  • Width 1.417 in
Pricing Section
Global Stock:
4,055
USA:
4,055
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$19.60
USD
Quantity
Unit Price
10
$1.96
30
$1.94
100
$1.91
200
$1.89
500+
$1.84
Product Variant Information section